



V23047-A1012-A501 | |
|---|---|
DigiKey Part Number | PB675-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1012-A501 |
Description | RELAY SAFETY DPDT 6A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 58.3 mA | |
Coil Power | 699mW | |
Coil Resistance | 206 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 20 | 10,12400 € | 202,48 € |
| 40 | 9,77650 € | 391,06 € |
| 60 | 9,57883 € | 574,73 € |
| 100 | 9,33530 € | 933,53 € |
| 260 | 8,89600 € | 2.312,96 € |
| 500 | 8,60712 € | 4.303,56 € |
| 1.000 | 8,31099 € | 8.310,99 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |








