
STM1817TWX7F | |
|---|---|
DigiKey Part Number | 497-STM1817TWX7FTR-ND - Tape & Reel (TR) 497-STM1817TWX7FCT-ND - Cut Tape (CT) 497-STM1817TWX7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1817TWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1817TWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.06V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,49680 € | 12,42 € |
| 100 | 0,43670 € | 43,67 € |
| 250 | 0,40804 € | 102,01 € |
| 500 | 0,39076 € | 195,38 € |
| 1.000 | 0,37653 € | 376,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33097 € | 992,91 € |
| 6.000 | 0,32293 € | 1.937,58 € |
| 9.000 | 0,31890 € | 2.870,10 € |
| 15.000 | 0,31444 € | 4.716,60 € |
| 21.000 | 0,31183 € | 6.548,43 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |











