Similar
Similar
Similar
Similar
Similar

STLM75M2E | |
|---|---|
DigiKey Part Number | STLM75M2E-ND |
Manufacturer | |
Manufacturer Product Number | STLM75M2E |
Description | SENSOR DIGITAL -55C-125C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STLM75M2E Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer STMicroelectronics | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tube | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type I2C/SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM75BIM-3/NOPB | Texas Instruments | 524 | LM75BIM-3/NOPB-ND | 1,94000 € | Similar |
| LM75BIM-5/NOPB | Texas Instruments | 110 | LM75BIM-5/NOPB-ND | 1,94000 € | Similar |
| LM75BIMX-3/NOPB | Texas Instruments | 6.016 | LM75BIMX-3/NOPBCT-ND | 1,54000 € | Similar |
| LM75BIMX-5/NOPB | Texas Instruments | 1.263 | LM75BIMX-5/NOPBCT-ND | 1,65000 € | Similar |
| NCT75DMR2G | onsemi | 287 | NCT75DMR2GOSCT-ND | 0,49000 € | Similar |



