Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




STL55NH3LL | |
|---|---|
DigiKey Part Number | 497-7018-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STL55NH3LL |
Description | MOSFET N-CH 30V 55A POWERFLAT |
Customer Reference | |
Detailed Description | N-Channel 30 V 55A (Tc) 60W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 965 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PowerFlat™ (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.8mOhm @ 7.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6414A | Alpha & Omega Semiconductor Inc. | 19.382 | 785-1226-1-ND | 0,71000 € | Similar |
| BSC090N03LSGATMA1 | Infineon Technologies | 4.999 | BSC090N03LSGATMA1CT-ND | 1,02000 € | Similar |
| CSD17302Q5A | Texas Instruments | 17.938 | 296-25854-1-ND | 1,51000 € | Similar |
| CSD17307Q5A | Texas Instruments | 169.499 | 296-25857-1-ND | 1,09000 € | Similar |
| CSD17322Q5A | Texas Instruments | 0 | 296-29018-1-ND | 1,56000 € | Similar |






