STL36N60DM6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2.507
Unit Price: 4,07000 €
Datasheet
N-Channel 600 V 15A (Tc) 110W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL36N60DM6

DigiKey Part Number
497-STL36N60DM6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL36N60DM6
Description
MOSFET N-CH 600V 15A PWRFLAT HV
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 110W (Tc) Surface Mount PowerFlat™ (8x8) HV
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.75V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PowerFlat™ (8x8) HV
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
215mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STL26N60DM6STMicroelectronics2.507497-19061-1-ND4,07000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes