N-Channel 600 V 15A (Tc) 110W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL26N60DM6

DigiKey Part Number
497-19061-2-ND - Tape & Reel (TR)
497-19061-1-ND - Cut Tape (CT)
497-19061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL26N60DM6
Description
MOSFET N-CH 600V 15A PWRFLAT HV
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 15A (Tc) 110W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL26N60DM6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.75V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
940 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
110W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PowerFlat™ (8x8) HV
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
215mOhm @ 7.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.507
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,07000 €4,07 €
102,68700 €26,87 €
1001,90160 €190,16 €
5001,64000 €820,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,33987 €4.019,61 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €