STL23NS3LLH7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,22002 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,25678 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 3.244
Unit Price: 1,51000 €
Datasheet
N-Channel 30 V 92A (Tc) 2.9W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL23NS3LLH7

DigiKey Part Number
497-16040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL23NS3LLH7
Description
MOSFET N-CH 30V 92A POWERFLAT
Customer Reference
Detailed Description
N-Channel 30 V 92A (Tc) 2.9W (Ta), 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
STL23NS3LLH7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.7mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
13.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2100 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.9W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes