
TPN2R703NL,L1Q | |
|---|---|
DigiKey Part Number | TPN2R703NLL1QTR-ND - Tape & Reel (TR) TPN2R703NLL1QCT-ND - Cut Tape (CT) TPN2R703NLL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPN2R703NL,L1Q |
Description | MOSFET N-CH 30V 45A 8TSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 45A (Tc) 700mW (Ta), 42W (Tc) Surface Mount 8-TSON Advance (3.1x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TPN2R703NL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 300µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2100 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 42W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSON Advance (3.1x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 0,96000 € | 9,60 € |
| 100 | 0,64330 € | 64,33 € |
| 500 | 0,50780 € | 253,90 € |
| 1.000 | 0,46424 € | 464,24 € |
| 2.000 | 0,46119 € | 922,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37679 € | 1.883,95 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |


