N-Channel 600 V 13A (Tc) 102W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL22N60DM6

DigiKey Part Number
STL22N60DM6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL22N60DM6
Description
MOSFET N-CH 650V 15A PWRFLAT HV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 13A (Tc) 102W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL22N60DM6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
265mOhm @ 6.5A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20.6 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
800 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
102W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (8x8) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,01443 €3.043,29 €
Manufacturers Standard Package
Unit Price without VAT:1,01443 €
Unit Price with VAT:1,20717 €