
STL210N4F7AG | |
|---|---|
DigiKey Part Number | 497-19311-2-ND - Tape & Reel (TR) 497-19311-1-ND - Cut Tape (CT) 497-19311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL210N4F7AG |
Description | MOSFET N-CH 40V 120A POWERFLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 150W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL210N4F7AG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 150W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerFlat™ (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 16A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,60900 € | 16,09 € |
| 100 | 1,10570 € | 110,57 € |
| 500 | 0,89032 € | 445,16 € |
| 1.000 | 0,83927 € | 839,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,73331 € | 2.199,93 € |
| 6.000 | 0,68914 € | 4.134,84 € |
| 9.000 | 0,68568 € | 6.171,12 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |




