
STL19N60M6 | |
|---|---|
DigiKey Part Number | 497-STL19N60M6TR-ND - Tape & Reel (TR) 497-STL19N60M6CT-ND - Cut Tape (CT) 497-STL19N60M6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL19N60M6 |
Description | MOSFET N-CH 600V 11A PWRFLAT HV |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 11A (Tc) 90W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL19N60M6 Models |
Category | Vgs(th) (Max) @ Id 4.75V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.8 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 650 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 90W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PowerFlat™ (8x8) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 308mOhm @ 6.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,31800 € | 23,18 € |
| 100 | 1,62620 € | 162,62 € |
| 500 | 1,35470 € | 677,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,11597 € | 3.347,91 € |
| 6.000 | 1,10678 € | 6.640,68 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

