N-Channel 650 V 8A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL18N65M2

DigiKey Part Number
497-15477-2-ND - Tape & Reel (TR)
497-15477-1-ND - Cut Tape (CT)
497-15477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL18N65M2
Description
MOSFET N-CH 650V 8A POWERFLAT HV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 8A (Tc) 57W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL18N65M2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
365mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
764 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
57W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.044
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,83000 €2,83 €
101,84100 €18,41 €
1001,27900 €127,90 €
5001,09248 €546,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84801 €2.544,03 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €