
STL16N65M2 | |
|---|---|
DigiKey Part Number | 497-15259-2-ND - Tape & Reel (TR) 497-15259-1-ND - Cut Tape (CT) 497-15259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL16N65M2 |
Description | MOSFET N-CH 650V 7.5A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 7.5A (Tc) 56W (Tc) Surface Mount PowerFlat™ (5x6) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL16N65M2 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19.5 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 718 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 56W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PowerFlat™ (5x6) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 395mOhm @ 3.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,78600 € | 17,86 € |
| 100 | 1,23530 € | 123,53 € |
| 500 | 0,99968 € | 499,84 € |
| 1.000 | 0,96525 € | 965,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81340 € | 2.440,20 € |
| 6.000 | 0,77288 € | 4.637,28 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

