Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



STL15DN4F5 | |
|---|---|
DigiKey Part Number | 497-10782-2-ND - Tape & Reel (TR) 497-10782-1-ND - Cut Tape (CT) 497-10782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL15DN4F5 |
Description | MOSFET 2N-CH 40V 60A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 60A 60W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL15DN4F5 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Manufacturer STMicroelectronics | Gate Charge (Qg) (Max) @ Vgs 25nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1550pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 60W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 60A | Supplier Device Package PowerFlat™ (5x6) |
Rds On (Max) @ Id, Vgs 9mOhm @ 7.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON6884 | Alpha & Omega Semiconductor Inc. | 0 | AON6884-ND | 0,53008 € | Similar |
| AON6884L | Alpha & Omega Semiconductor Inc. | 0 | AON6884L-ND | 0,43846 € | Similar |
| IPG20N04S409ATMA1 | Infineon Technologies | 0 | 448-IPG20N04S409ATMA1TR-ND | 0,00000 € | Similar |
| IPG20N04S4L08AATMA1 | Infineon Technologies | 3.925 | 448-IPG20N04S4L08AATMA1CT-ND | 2,15000 € | Similar |
| IPG20N04S4L11AATMA1 | Infineon Technologies | 0 | IPG20N04S4L11AATMA1CT-ND | 1,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,50000 € | 15,00 € |
| 100 | 1,02730 € | 102,73 € |
| 500 | 0,82496 € | 412,48 € |
| 1.000 | 0,76720 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67742 € | 2.032,26 € |
| 6.000 | 0,63592 € | 3.815,52 € |
| 9.000 | 0,62680 € | 5.641,20 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |









