MFR Recommended
Similar

IPG20N04S409ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S409ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPG20N04S409ATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc) 54W (Tc) Surface Mount PG-TDSON-8 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S409ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 2250pF @ 25V |
Series | Power - Max 54W (Tc) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Supplier Device Package PG-TDSON-8 |
Rds On (Max) @ Id, Vgs 8.6mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 22µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPG20N04S409AATMA1 | Infineon Technologies | 5.090 | 448-IPG20N04S409AATMA1CT-ND | 1,69000 € | MFR Recommended |
| DMTH4007SPD-13 | Diodes Incorporated | 0 | DMTH4007SPD-13DICT-ND | 1,72000 € | Similar |





