


IPG20N04S409AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N04S409AATMA1TR-ND - Tape & Reel (TR) 448-IPG20N04S409AATMA1CT-ND - Cut Tape (CT) 448-IPG20N04S409AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N04S409AATMA1 |
Description | MOSFET 2N-CH 40V 20A 8TDSON |
Customer Reference | |
Detailed Description | Mosfet Array 40V 20A (Tc) 54W (Tc) Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N04S409AATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V |
Manufacturer Infineon Technologies | Input Capacitance (Ciss) (Max) @ Vds 2250pF @ 25V |
Series | Power - Max 54W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Not For New Designs | Grade Automotive |
Technology MOSFET (Metal Oxide) | Qualification AEC-Q101 |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A (Tc) | Supplier Device Package PG-TDSON-8-4 |
Rds On (Max) @ Id, Vgs 8.6mOhm @ 17A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 22µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM076NH04DCR RLG | Taiwan Semiconductor Corporation | 4.432 | 1801-TSM076NH04DCRRLGCT-ND | 2,09000 € | Similar |
| TSM076NH04LDCR RLG | Taiwan Semiconductor Corporation | 4.419 | 1801-TSM076NH04LDCRRLGCT-ND | 2,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07400 € | 10,74 € |
| 100 | 0,72240 € | 72,24 € |
| 500 | 0,57182 € | 285,91 € |
| 1.000 | 0,52338 € | 523,38 € |
| 2.000 | 0,49257 € | 985,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,43855 € | 2.192,75 € |
| 10.000 | 0,41132 € | 4.113,20 € |
| 15.000 | 0,40243 € | 6.036,45 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

