STL150N3LLH6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 2.869
Unit Price: 1,63000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 97
Unit Price: 1,15000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13.783
Unit Price: 1,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 25.365
Unit Price: 1,70000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.015
Unit Price: 1,65000 €
Datasheet

Similar


Infineon Technologies
In Stock: 139
Unit Price: 1,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.964
Unit Price: 1,44000 €
Datasheet

Similar


Infineon Technologies
In Stock: 16.400
Unit Price: 1,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.820
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 139.741
Unit Price: 0,94664 €
Datasheet

Similar


Texas Instruments
In Stock: 3.450
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 814
Unit Price: 1,93000 €
Datasheet

Similar


onsemi
In Stock: 4.061
Unit Price: 1,33000 €
Datasheet

Similar


onsemi
In Stock: 3.312
Unit Price: 1,99000 €
Datasheet
N-Channel 30 V 150A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL150N3LLH6

DigiKey Part Number
497-10419-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STL150N3LLH6
Description
MOSFET N-CH 30V 150A POWERFLAT
Customer Reference
Detailed Description
N-Channel 30 V 150A (Tc) 80W (Tc) Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.4mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4040 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
80W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes