
STK130N4LF7AG | |
|---|---|
DigiKey Part Number | 497-STK130N4LF7AGTR-ND - Tape & Reel (TR) 497-STK130N4LF7AGCT-ND - Cut Tape (CT) 497-STK130N4LF7AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STK130N4LF7AG |
Description | AUTOMOTIVE-GRADE N-CHANNEL 40 V, |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 105W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 105W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK56, Power-SO8 |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |

