Similar
Similar
Similar

STI21N65M5 | |
|---|---|
DigiKey Part Number | 497-11328-5-ND |
Manufacturer | |
Manufacturer Product Number | STI21N65M5 |
Description | MOSFET N-CH 650V 17A I2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 17A (Tc) 125W (Tc) Through Hole I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STI21N65M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1950 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 125W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package I2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 179mOhm @ 8.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOW25S65 | Alpha & Omega Semiconductor Inc. | 0 | 785-1526-5-ND | 0,00000 € | Similar |
| IPI60R199CPXKSA1 | Infineon Technologies | 0 | IPI60R199CPXKSA1-ND | 0,00000 € | Similar |
| IPI65R190C6XKSA1 | Infineon Technologies | 0 | IPI65R190C6XKSA1-ND | 1,47046 € | Similar |
| IPI65R190CFDXKSA1 | Infineon Technologies | 0 | 448-IPI65R190CFDXKSA1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,97449 € | 1.974,49 € |
| Unit Price without VAT: | 1,97449 € |
|---|---|
| Unit Price with VAT: | 2,34964 € |



