Similar
Similar
Similar
Similar




IPI65R190CFDXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPI65R190CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI65R190CFDXKSA1 |
Description | MOSFET N-CH 650V 17.5A TO262-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 17.5A (Tc) 151W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 730µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1850 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 151W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO262-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 7.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STI20N65M5 | STMicroelectronics | 993 | 497-STI20N65M5-ND | 3,58000 € | Similar |
| STI21N65M5 | STMicroelectronics | 0 | 497-11328-5-ND | 1,97449 € | Similar |
| STI24N60M2 | STMicroelectronics | 1.162 | 497-13775-5-ND | 2,72000 € | Similar |
| STI24NM60N | STMicroelectronics | 979 | 497-12260-ND | 5,30000 € | Similar |





