STH290N4F6-6AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 2.075
Unit Price: 4,96000 €
Datasheet
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6
Motor Control in Electric Vehicles

STH290N4F6-6AG

DigiKey Part Number
497-16510-2-ND - Tape & Reel (TR)
497-16510-1-ND - Cut Tape (CT)
497-16510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STH290N4F6-6AG
Description
MOSFET N-CH 40V 180A H2PAK-6
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount H2PAK-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
115 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
7380 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
300W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
H2PAK-6
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.7mOhm @ 45A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB180N04S400ATMA1Infineon Technologies2.075IPB180N04S400ATMA1CT-ND4,96000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes