
IPB180N04S400ATMA1 | |
|---|---|
DigiKey Part Number | IPB180N04S400ATMA1TR-ND - Tape & Reel (TR) IPB180N04S400ATMA1CT-ND - Cut Tape (CT) IPB180N04S400ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB180N04S400ATMA1 |
Description | MOSFET N-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB180N04S400ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.98mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 230µA | |
Gate Charge (Qg) (Max) @ Vgs | 286 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 22880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 2,81300 € | 28,13 € |
| 100 | 1,99610 € | 199,61 € |
| 500 | 1,73972 € | 869,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,53568 € | 1.535,68 € |
| 2.000 | 1,44164 € | 2.883,28 € |
| 3.000 | 1,42135 € | 4.264,05 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |



