STGWT80V60F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 431
Unit Price: 5,17000 €
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: 10,93000 €
Datasheet

Similar


IXYS
In Stock: 582
Unit Price: 12,07000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,37217 €
Datasheet

Similar


IXYS
In Stock: 292
Unit Price: 8,27000 €
Datasheet
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-3P
Traction Inverter Power Stages in Electric Vehicles

STGWT80V60F

DigiKey Part Number
497-15142-5-ND
Manufacturer
Manufacturer Product Number
STGWT80V60F
Description
IGBT TRENCH FS 600V 120A TO-3P
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-3P
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
120 A
Current - Collector Pulsed (Icm)
240 A
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 80A
Power - Max
469 W
Switching Energy
1.8mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
448 nC
Td (on/off) @ 25°C
60ns/220ns
Test Condition
400V, 80A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes