IGBT PT 600 V 100 A 600 W Through Hole TO-247AD (IXXH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXH50N60C3D1

DigiKey Part Number
IXXH50N60C3D1-ND
Manufacturer
Manufacturer Product Number
IXXH50N60C3D1
Description
IGBT PT 600V 100A TO-247AD
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
IGBT PT 600 V 100 A 600 W Through Hole TO-247AD (IXXH)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
720µJ (on), 330µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
64 nC
Packaging
Tube
Td (on/off) @ 25°C
24ns/62ns
Part Status
Active
Test Condition
360V, 36A, 5Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
25 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
100 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
200 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 36A
Supplier Device Package
TO-247AD (IXXH)
Power - Max
600 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,63000 €9,63 €
305,72633 €171,79 €
1204,87108 €584,53 €
5104,26524 €2.175,27 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,63000 €
Unit Price with VAT:11,45970 €