Parametric Equivalent



STGWA75M65DF2 | |
|---|---|
DigiKey Part Number | 497-16975-ND |
Manufacturer | |
Manufacturer Product Number | STGWA75M65DF2 |
Description | IGBT TRENCH FS 650V 120A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 120 A 468 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA75M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 225 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 75A | |
Power - Max | 468 W | |
Switching Energy | 690µJ (on), 2.54mJ (off) | |
Input Type | Standard | |
Gate Charge | 225 nC | |
Td (on/off) @ 25°C | 47ns/125ns | |
Test Condition | 400V, 75A, 3.3Ohm, 15V | |
Reverse Recovery Time (trr) | 165 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 30 | 3,27867 € | 98,36 € |
| 120 | 2,73883 € | 328,66 € |
| 510 | 2,34331 € | 1.195,09 € |
| 1.020 | 2,31286 € | 2.359,12 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |


