IGBT Trench Field Stop 650 V 120 A 468 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 120 A 468 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGW75M65DF2

DigiKey Part Number
497-16974-ND
Manufacturer
Manufacturer Product Number
STGW75M65DF2
Description
IGBT TRENCH FS 650V 120A TO-247
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 120 A 468 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STGW75M65DF2 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
690µJ (on), 2.54mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
225 nC
Packaging
Tube
Td (on/off) @ 25°C
47ns/125ns
Part Status
Active
Test Condition
400V, 75A, 3.3Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
165 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
120 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
225 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 75A
Supplier Device Package
TO-247-3
Power - Max
468 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.796
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,26000 €6,26 €
303,59500 €107,85 €
1203,00833 €361,00 €
5102,57831 €1.314,94 €
1.0202,42145 €2.469,88 €
2.0102,41860 €4.861,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,26000 €
Unit Price with VAT:7,44940 €