Similar
Similar
Similar



STGWA15M120DF3 | |
|---|---|
DigiKey Part Number | 497-15059-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWA15M120DF3 |
Description | IGBT TRENCH FS 1200V 30A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | STGWA15M120DF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 15A | |
Power - Max | 259 W | |
Switching Energy | 550µJ (on), 850µJ (off) | |
Input Type | Standard | |
Gate Charge | 53 nC | |
Td (on/off) @ 25°C | 26ns/122ns | |
Test Condition | 600V, 15A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 270 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 Long Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,68063 € | 1.008,38 € |
| Unit Price without VAT: | 1,68063 € |
|---|---|
| Unit Price with VAT: | 1,99995 € |



