IGBT 1200 V 40 A 278 W Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYH20N120C3

DigiKey Part Number
IXYH20N120C3-ND
Manufacturer
Manufacturer Product Number
IXYH20N120C3
Description
IGBT 1200V 40A TO-247
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT 1200 V 40 A 278 W Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
96 A
Vce(on) (Max) @ Vge, Ic
3.4V @ 15V, 20A
Power - Max
278 W
Switching Energy
1.3mJ (on), 500µJ (off)
Input Type
Standard
Gate Charge
53 nC
Td (on/off) @ 25°C
20ns/90ns
Test Condition
600V, 20A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 (IXTH)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,14000 €6,14 €
303,51300 €105,39 €
1202,93583 €352,30 €
5102,51284 €1.281,55 €
1.0202,35854 €2.405,71 €
2.0102,34385 €4.711,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,30660 €