Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

STGW50NC60W | |
|---|---|
DigiKey Part Number | 497-7016-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW50NC60W |
Description | IGBT 600V 100A TO247 |
Customer Reference | |
Detailed Description | IGBT 600 V 100 A 285 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 195 nC |
Series | Td (on/off) @ 25°C 52ns/240ns |
Packaging Tube | Test Condition 390V, 40A, 10Ohm, 15V |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 40A | Supplier Device Package TO-247 Long Leads |
Power - Max 285 W | Base Product Number |
Switching Energy 365µJ (on), 560µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT60GT60BRG | Microchip Technology | 1.965 | APT60GT60BRG-ND | 13,60000 € | Similar |
| IGW50N60H3FKSA1 | Infineon Technologies | 15 | IGW50N60H3FKSA1-ND | 4,98000 € | Similar |
| IGW50N60TFKSA1 | Infineon Technologies | 46 | IGW50N60TFKSA1-ND | 4,48000 € | Similar |
| IKW50N60H3FKSA1 | Infineon Technologies | 508 | IKW50N60H3FKSA1-ND | 6,58000 € | Similar |
| IXXH50N60B3 | IXYS | 300 | IXXH50N60B3-ND | 12,84000 € | Similar |





