Direct
Similar
Similar
Similar
Similar
Similar

STGW30H60DF | |
|---|---|
DigiKey Part Number | 497-13764-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW30H60DF |
Description | IGBT TRENCH FS 600V 60A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-247 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 105 nC |
Packaging Tube | Td (on/off) @ 25°C 50ns/160ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 110 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 30A | Supplier Device Package TO-247 |
Power - Max 260 W | Base Product Number |
Switching Energy 350µJ (on), 400µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW30M65DF2 | STMicroelectronics | 598 | 497-16485-5-ND | 3,27000 € | Direct |
| AOK30B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1621-5-ND | 1,82975 € | Similar |
| IXGH30N60C3D1 | IXYS | 577 | IXGH30N60C3D1-ND | 10,53000 € | Similar |
| IXGR48N60C3D1 | IXYS | 423 | IXGR48N60C3D1-ND | 20,70000 € | Similar |
| IXXH30N60B3D1 | IXYS | 510 | IXXH30N60B3D1-ND | 7,17000 € | Similar |






