


STGW25S120DF3 | |
|---|---|
DigiKey Part Number | 497-15627-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW25S120DF3 |
Description | IGBT TRENCH FS 1200V 50A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 375 W Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 80 nC |
Packaging Tube | Td (on/off) @ 25°C 31ns/147ns |
Part Status Obsolete | Test Condition 600V, 25A, 15Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 265 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 25A | Supplier Device Package TO-247-3 |
Power - Max 375 W | Base Product Number |
Switching Energy 830µJ (on), 2.37mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGH24N120C3 | IXYS | 115 | IXGH24N120C3-ND | 7,01000 € | Similar |
| IXGH24N120C3H1 | IXYS | 0 | IXGH24N120C3H1-ND | 9,00697 € | Similar |
| IXGH30N120C3H1 | IXYS | 0 | IXGH30N120C3H1-ND | 7,16920 € | Similar |
| IXGR24N120C3D1 | IXYS | 0 | IXGR24N120C3D1-ND | 14,64533 € | Similar |
| IXYR50N120C3D1 | IXYS | 0 | IXYR50N120C3D1-ND | 12,49043 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,11000 € | 7,11 € |
| Unit Price without VAT: | 7,11000 € |
|---|---|
| Unit Price with VAT: | 8,46090 € |

