IGBT PT 1200 V 48 A 250 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH24N120C3

DigiKey Part Number
IXGH24N120C3-ND
Manufacturer
Manufacturer Product Number
IXGH24N120C3
Description
IGBT PT 1200V 48A TO-247AD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 48 A 250 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.16mJ (on), 470µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
79 nC
Packaging
Tube
Td (on/off) @ 25°C
16ns/93ns
Part Status
Active
Test Condition
600V, 20A, 5Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
48 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
96 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
4.2V @ 15V, 20A
Base Product Number
Power - Max
250 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,33000 €10,33 €
306,18800 €185,64 €
1205,27800 €633,36 €
5104,68294 €2.388,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,33000 €
Unit Price with VAT:12,29270 €