Similar
Similar



STGW15H120F2 | |
|---|---|
DigiKey Part Number | 497-14713-5-ND |
Manufacturer | |
Manufacturer Product Number | STGW15H120F2 |
Description | IGBT TRENCH FS 1200V 30A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 30 A 259 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW15H120F2 Models |
Category | Switching Energy 380µJ (on), 370µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Packaging Tube | Gate Charge 67 nC |
Part Status Obsolete | Td (on/off) @ 25°C 23ns/111ns |
IGBT Type Trench Field Stop | Test Condition 600V, 15A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.6V @ 15V, 15A | Supplier Device Package TO-247-3 |
Power - Max 259 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXYH20N120C3 | IXYS | 325 | IXYH20N120C3-ND | 6,79000 € | Similar |
| IXYH20N120C3D1 | IXYS | 137 | IXYH20N120C3D1-ND | 9,88000 € | Similar |


