Similar

STGP12NB60HD | |
|---|---|
DigiKey Part Number | STGP12NB60HD-ND |
Manufacturer | |
Manufacturer Product Number | STGP12NB60HD |
Description | IGBT 600V 30A TO-220 |
Customer Reference | |
Detailed Description | IGBT 600 V 30 A 125 W Through Hole TO-220 |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 68 nC |
Series | Td (on/off) @ 25°C 5ns/91ns |
Packaging Tube | Test Condition 480V, 12A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 80 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 60 A | Package / Case TO-220-3 |
Vce(on) (Max) @ Vge, Ic 2.8V @ 15V, 12A | Supplier Device Package TO-220 |
Power - Max 125 W | Base Product Number |
Switching Energy 210µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGP15N60TXKSA1 | Infineon Technologies | 142 | 448-IGP15N60TXKSA1-ND | 1,67000 € | Similar |


