Similar
Similar

STGF7NC60HD | |
|---|---|
DigiKey Part Number | 497-4354-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF7NC60HD |
Description | IGBT 600V 10A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 10 A 25 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF7NC60HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 7A | |
Power - Max | 25 W | |
Switching Energy | 95µJ (on), 115µJ (off) | |
Input Type | Standard | |
Gate Charge | 35 nC | |
Td (on/off) @ 25°C | 18.5ns/72ns | |
Test Condition | 390V, 7A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 37 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |



