IGBT 600 V 11 A 28 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 11 A 28 W Through Hole TO-220FP
Traction Inverter Power Stages in Electric Vehicles

STGF14NC60KD

DigiKey Part Number
497-5115-5-ND
Manufacturer
Manufacturer Product Number
STGF14NC60KD
Description
IGBT 600V 11A TO-220FP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 11 A 28 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STGF14NC60KD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
34.4 nC
Series
Td (on/off) @ 25°C
22.5ns/116ns
Packaging
Tube
Test Condition
390V, 7A, 10Ohm, 15V
Part Status
Active
Reverse Recovery Time (trr)
37 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
11 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
50 A
Package / Case
TO-220-3 Full Pack
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 7A
Supplier Device Package
TO-220FP
Power - Max
28 W
Base Product Number
Switching Energy
82µJ (on), 155µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,25000 €2,25 €
501,10520 €55,26 €
1000,99330 €99,33 €
5000,79690 €398,45 €
1.0000,73376 €733,76 €
2.0000,68068 €1.361,36 €
5.0000,62327 €3.116,35 €
10.0000,60810 €6.081,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,25000 €
Unit Price with VAT:2,67750 €