MFR Recommended



STGF6M65DF2 | |
|---|---|
DigiKey Part Number | 497-19152-ND |
Manufacturer | |
Manufacturer Product Number | STGF6M65DF2 |
Description | IGBT TRENCH FS 650V 12A TO-220FP |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 12 A 24.2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF6M65DF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 12 A | |
Current - Collector Pulsed (Icm) | 24 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 6A | |
Power - Max | 24.2 W | |
Switching Energy | 36µJ (on), 200µJ (off) | |
Input Type | Standard | |
Gate Charge | 21.2 nC | |
Td (on/off) @ 25°C | 15ns/90ns | |
Test Condition | 400V, 6A, 22Ohm, 15V | |
Reverse Recovery Time (trr) | 140 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |


