IGBT Trench Field Stop 650 V 20 A 30 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 20 A 30 W Through Hole TO-220FP
Traction Inverter Power Stages in Electric Vehicles

STGF10M65DF2

DigiKey Part Number
497-19150-ND
Manufacturer
Manufacturer Product Number
STGF10M65DF2
Description
IGBT TRENCH FS 650V 20A TO-220FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 20 A 30 W Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STGF10M65DF2 Models
Product Attributes
Filter Similar Products
Category
Switching Energy
120µJ (on), 270µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
28 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/91ns
Part Status
Active
Test Condition
400V, 10A, 22Ohm, 15V
IGBT Type
Trench Field Stop
Reverse Recovery Time (trr)
96 ns
Voltage - Collector Emitter Breakdown (Max)
650 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
40 A
Package / Case
TO-220-3 Full Pack
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 10A
Supplier Device Package
TO-220FP
Power - Max
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.111
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,57000 €1,57 €
500,75140 €37,57 €
1000,67100 €67,10 €
5000,52968 €264,84 €
1.0000,48423 €484,23 €
2.0000,44600 €892,00 €
5.0000,40464 €2.023,20 €
10.0000,37909 €3.790,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €