
STGF30H60DF | |
|---|---|
DigiKey Part Number | 497-13581-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF30H60DF |
Description | IGBT TRENCH FS 600V 60A TO-220FP |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 37 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 105 nC |
Packaging Tube | Td (on/off) @ 25°C 50ns/160ns |
Part Status Obsolete | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 110 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2.4V @ 15V, 30A | Supplier Device Package TO-220FP |
Power - Max 37 W | Base Product Number |
Switching Energy 350µJ (on), 400µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGF30M65DF2 | STMicroelectronics | 794 | 497-19151-ND | 2,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

