


STGF30M65DF2 | |
|---|---|
DigiKey Part Number | 497-19151-ND |
Manufacturer | |
Manufacturer Product Number | STGF30M65DF2 |
Description | IGBT TRENCH FS 650V 60A TO-220FP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 60 A 38 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STGF30M65DF2 Models |
Category | Switching Energy 300µJ (on), 960µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 80 nC |
Packaging Tube | Td (on/off) @ 25°C 31.6ns/115ns |
Part Status Active | Test Condition 400V, 30A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 140 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 120 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 30A | Supplier Device Package TO-220FP |
Power - Max 38 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 50 | 1,32340 € | 66,17 € |
| 100 | 1,19320 € | 119,32 € |
| 500 | 0,96452 € | 482,26 € |
| 1.000 | 0,89105 € | 891,05 € |
| 2.000 | 0,82929 € | 1.658,58 € |
| 5.000 | 0,76417 € | 3.820,85 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |


