Similar
Similar
Similar

STGF10NC60SD | |
|---|---|
DigiKey Part Number | 497-10003-5-ND |
Manufacturer | |
Manufacturer Product Number | STGF10NC60SD |
Description | IGBT 600V 10A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 10 A 25 W Through Hole TO-220FP |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 18 nC |
Series | Td (on/off) @ 25°C 19ns/160ns |
Packaging Tube | Test Condition 390V, 5A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 22 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 10 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 25 A | Package / Case TO-220-3 Full Pack |
Vce(on) (Max) @ Vge, Ic 1.65V @ 15V, 5A | Supplier Device Package TO-220FP |
Power - Max 25 W | Base Product Number |
Switching Energy 60µJ (on), 340µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGF14NC60KD | STMicroelectronics | 204 | 497-5115-5-ND | 2,25000 € | Similar |
| IKA06N60TXKSA1 | Infineon Technologies | 188 | 448-IKA06N60TXKSA1-ND | 2,26000 € | Similar |
| IKA08N65F5XKSA1 | Infineon Technologies | 0 | IKA08N65F5XKSA1-ND | 2,69000 € | Similar |




