


STGD20N40LZ | |
|---|---|
DigiKey Part Number | 497-13953-2-ND - Tape & Reel (TR) 497-13953-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STGD20N40LZ |
Description | IGBT 390V 25A 125W DPAK |
Customer Reference | |
Detailed Description | IGBT 390 V 25 A 125 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD20N40LZ Models |
Category | Gate Charge 24 nC |
Manufacturer STMicroelectronics | Td (on/off) @ 25°C 700ns/4.3µs |
Series | Test Condition 300V, 10A, 1kOhm, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 390 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 25 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 40 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 1.6V @ 4V, 6A | Supplier Device Package DPAK |
Power - Max 125 W | Base Product Number |
Input Type Logic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGD25N40LZAG | STMicroelectronics | 2.074 | 497-17642-1-ND | 1,78000 € | MFR Recommended |
| FGD3040G2-F085 | onsemi | 841 | FGD3040G2-F085CT-ND | 2,10000 € | Similar |
| FGD3440G2-F085 | onsemi | 369 | FGD3440G2-F085CT-ND | 2,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 1,61200 € | 16,12 € |
| 100 | 1,10900 € | 110,90 € |
| 500 | 0,89380 € | 446,90 € |
| 1.000 | 0,82464 € | 824,64 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

