


FGD3440G2-F085 | |
|---|---|
DigiKey Part Number | FGD3440G2-F085TR-ND - Tape & Reel (TR) FGD3440G2-F085CT-ND - Cut Tape (CT) FGD3440G2-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FGD3440G2-F085 |
Description | IGBT 400V 26.9A TO-252AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT 400 V 26.9 A 166 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge 24 nC |
Manufacturer onsemi | Td (on/off) @ 25°C -/5.3µs |
Series | Test Condition 300V, 6.5A, 1kOhm, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Collector Emitter Breakdown (Max) 400 V | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 26.9 A | Mounting Type Surface Mount |
Vce(on) (Max) @ Vge, Ic 1.2V @ 4V, 6A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Power - Max 166 W | Supplier Device Package TO-252AA |
Input Type Logic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGD18N40LZT4 | STMicroelectronics | 199 | 497-7010-1-ND | 1,84000 € | Similar |
| STGD20N40LZ | STMicroelectronics | 2.185 | 497-13953-1-ND | 2,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,92600 € | 19,26 € |
| 100 | 1,33770 € | 133,77 € |
| 500 | 1,08658 € | 543,29 € |
| 1.000 | 1,07772 € | 1.077,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,88050 € | 2.201,25 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

