Parametric Equivalent



STGB7NC60HT4 | |
|---|---|
DigiKey Part Number | STGB7NC60HT4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB7NC60HT4 |
Description | IGBT 600V 25A 80W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 25 A 80 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 35 nC |
Series | Td (on/off) @ 25°C 18.5ns/72ns |
Packaging Tape & Reel (TR) | Test Condition 390V, 7A, 10Ohm, 15V |
Part Status Obsolete | Reverse Recovery Time (trr) 37 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 50 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 7A | Supplier Device Package D2PAK |
Power - Max 80 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB7NC60HDT4 | STMicroelectronics | 1.000 | 497-4108-1-ND | 2,62000 € | Parametric Equivalent |


