MFR Recommended




STGB30V60F | |
|---|---|
DigiKey Part Number | 497-16477-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB30V60F |
Description | IGBT TRENCH FS 600V 60A TO-263 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Surface Mount TO-263 (D2PAK) |
EDA/CAD Models | STGB30V60F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 30A | |
Power - Max | 260 W | |
Switching Energy | 383µJ (on), 233µJ (off) | |
Input Type | Standard | |
Gate Charge | 163 nC | |
Td (on/off) @ 25°C | 45ns/189ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |


