IGBT Trench Field Stop 650 V 50 A 167 W Surface Mount D2PAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 650 V 50 A 167 W Surface Mount D2PAK-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB30H65DFB2

DigiKey Part Number
497-STGB30H65DFB2TR-ND - Tape & Reel (TR)
497-STGB30H65DFB2CT-ND - Cut Tape (CT)
497-STGB30H65DFB2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STGB30H65DFB2
Description
IGBT TRENCH FS 650V 50A D2PAK-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V 50 A 167 W Surface Mount D2PAK-3
Datasheet
 Datasheet
EDA/CAD Models
STGB30H65DFB2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
IGBT Type
Trench Field Stop
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
90 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 30A
Power - Max
167 W
Switching Energy
270µJ (on), 310µJ (off)
Input Type
Standard
Gate Charge
90 nC
Td (on/off) @ 25°C
18.4ns/71ns
Test Condition
400V, 30A, 6.8Ohm, 15V
Reverse Recovery Time (trr)
115 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
D2PAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,54600 €15,46 €
1001,06420 €106,42 €
5000,86968 €434,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,79154 €791,54 €
2.0000,73578 €1.471,56 €
3.0000,71053 €2.131,59 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €