


STGB30NC60WT4 | |
|---|---|
DigiKey Part Number | 497-STGB30NC60WT4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STGB30NC60WT4 |
Description | IGBT 600V 60A 200W D2PAK |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A 200 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Switching Energy 305µJ (on), 181µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 102 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 29.5ns/118ns |
Part Status Obsolete | Test Condition 390V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 20A | Supplier Device Package D2PAK |
Power - Max 200 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGB30N60H3ATMA1 | Infineon Technologies | 3.414 | IGB30N60H3ATMA1CT-ND | 2,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,11944 € | 2.119,44 € |
| Unit Price without VAT: | 2,11944 € |
|---|---|
| Unit Price with VAT: | 2,52213 € |

