
IGB30N60H3ATMA1 | |
|---|---|
DigiKey Part Number | IGB30N60H3ATMA1TR-ND - Tape & Reel (TR) IGB30N60H3ATMA1CT-ND - Cut Tape (CT) IGB30N60H3ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB30N60H3ATMA1 |
Description | IGBT TRENCH FS 600V 60A TO263-3 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 187 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 30A | |
Power - Max | 187 W | |
Switching Energy | 1.17mJ | |
Input Type | Standard | |
Gate Charge | 165 nC | |
Td (on/off) @ 25°C | 18ns/207ns | |
Test Condition | 400V, 30A, 10.5Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | PG-TO263-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,70300 € | 17,03 € |
| 100 | 1,17520 € | 117,52 € |
| 500 | 0,94942 € | 474,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87688 € | 876,88 € |
| 2.000 | 0,81588 € | 1.631,76 € |
| 3.000 | 0,78481 € | 2.354,43 € |
| 5.000 | 0,74993 € | 3.749,65 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |










