STGB30NC60KT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.414
Unit Price: 2,63000 €
Datasheet
IGBT 600 V 60 A 185 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 60 A 185 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB30NC60KT4

DigiKey Part Number
497-7009-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STGB30NC60KT4
Description
IGBT 600V 60A 185W D2PAK
Customer Reference
Detailed Description
IGBT 600 V 60 A 185 W Surface Mount D2PAK
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
350µJ (on), 435µJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Series
Gate Charge
96 nC
Packaging
Tape & Reel (TR)
Td (on/off) @ 25°C
29ns/120ns
Part Status
Obsolete
Test Condition
480V, 20A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
125 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 20A
Supplier Device Package
D2PAK
Power - Max
185 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGB30N60H3ATMA1Infineon Technologies3.414IGB30N60H3ATMA1CT-ND2,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes