Similar




STGB30H60DFB | |
|---|---|
DigiKey Part Number | 497-16518-2-ND - Tape & Reel (TR) 497-16518-1-ND - Cut Tape (CT) 497-16518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGB30H60DFB |
Description | IGBT TRENCH FS 600V 60A TO-263 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | STGB30H60DFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 260 W | |
Switching Energy | 383µJ (on), 293µJ (off) | |
Input Type | Standard | |
Gate Charge | 149 nC | |
Td (on/off) @ 25°C | 37ns/146ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,92632 € | 926,32 € |
| 2.000 | 0,86332 € | 1.726,64 € |
| 3.000 | 0,85425 € | 2.562,75 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |


